The JW-10-04-T-S-340-140 is a 10-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 3.96mm terminal pitch and a maximum current rating of 13.1 amps per contact. The component is rated for 845VDC and 600VAC, making it suitable for high-voltage applications. The board stacker has a height of 12.19mm and is available from Samtec.
Samtec JW-10-04-T-S-340-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 12.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-10-04-T-S-340-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.