The JW-13-04-T-S-640-140 is a board stacker connector with 13 HDR contacts, a terminal pitch of 3.96mm, and a maximum current rating of 13.1A per contact. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum voltage rating of 845VDC or 600VAC and a height of 19.81mm.
Samtec JW-13-04-T-S-640-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 19.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-13-04-T-S-640-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.