The JW-14-04-T-S-320-140 is a 14-contact HDR board stacker from Samtec, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 3.96mm. The component has a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. It is rated for use in applications with a maximum height of 11.68mm. The JW-14-04-T-S-320-140 is suitable for use in a variety of electronic assemblies.
Samtec JW-14-04-T-S-320-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 11.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-14-04-T-S-320-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.