The JW-15-04-T-S-650-140 is a 15-contact HDR board stacker from Samtec, designed for high-density applications. It features a 3.96mm pitch and can withstand a maximum voltage rating of 845VDC or 600VAC. The connector is rated for 13.1 amps per contact and is suitable for through-hole mounting. The board stacker has a height of 20.06mm and is constructed for reliable solder termination.
Samtec JW-15-04-T-S-650-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 20.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-15-04-T-S-650-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.