
The Samtec JW-16-04-T-S-830-140 is a 16-contact HDR board stacker connector with a straight body orientation and through-hole mounting. It features a terminal pitch of 3.96mm and a maximum current rating of 13.1 amps per contact. The connector is rated for a maximum voltage of 845VDC or 600VAC and has a height of 24.63mm. It is designed for use in board-to-board and mezzanine applications and is suitable for high-reliability applications due to its solder termination method.
Samtec JW-16-04-T-S-830-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 24.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-16-04-T-S-830-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.