
The JW-19-04-T-S-290-140 is a board stacker from Samtec with 19 HDR contacts, a terminal pitch of 3.96mm, and a maximum current rating of 13.1A. It has a maximum voltage rating of 845VDC and can be mounted through a hole. The stacker is designed for use in high-reliability applications and has a height of 10.92mm.
Samtec JW-19-04-T-S-290-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-19-04-T-S-290-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.