The JW-22-04-T-S-380-140 is a 22-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 3.96mm terminal pitch and a straight body orientation. The component has a maximum current rating of 13.1 amps per contact and a maximum voltage rating of 845VDC or 600VAC. It is suitable for use in applications where high voltage and current are required, and can be used in a variety of environments due to its through hole mounting style.
Samtec JW-22-04-T-S-380-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 13.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-22-04-T-S-380-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.