The JW-24-04-T-S-510-140 is a 24-contact HDR board stacker from Samtec, designed for high-reliability applications. It features a straight body orientation and a termination method of solder. With a maximum voltage rating of 845VDC and a maximum current rating of 13.1A per contact, this board stacker is suitable for demanding electrical environments. The component is available in a through-hole package type, allowing for easy mounting on printed circuit boards.
Samtec JW-24-04-T-S-510-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 16.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-24-04-T-S-510-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.