This is a single-contact connector with a gold-plated contact, designed for through-hole mounting. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and features a solder termination.
Samtec LCW-101-09-S-M-300-RP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-101-09-S-M-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.