The LCW-101-09-T-S-300-RP is a single-contact through-hole connector with a tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a single row with one contact. It is designed for through-hole mounting and solder termination.
Samtec LCW-101-09-T-S-300-RP technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-101-09-T-S-300-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.