
This 10-contact through-hole header features a 2.54mm pitch and is plated with gold for reliable connections. It is designed for use in applications where a solder termination is required, and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of through-hole applications.
Samtec LCW-110-09-G-S-230-RP technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LCW-110-09-G-S-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
