
The LCW-122-09-L-S-230-RP is a 22-contact HDR wire-to-board header from Samtec. It features a right-angle body orientation and a termination method of solder. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact.
Samtec LCW-122-09-L-S-230-RP technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-122-09-L-S-230-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.