
This power cable assembly features a SKT-SKT connector configuration with crimp-crimp termination. The jacket material is polyvinyl chloride. The cable is rated for a maximum operating temperature of -10C to 105C and a maximum voltage rating of 300VAC. The wire size is 28AWG. The assembly is designed for power applications with a maximum current rating of 2.6 amps per contact.
Samtec MMSD-06-28-L-06.80-D-K-LDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-06-28-L-06.80-D-K-LDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.