The MODS-C-6P4C-H-S is a 6-contact modular jack with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a termination method of solder. The component is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. It is designed for use with a maximum voltage rating of 120VAC and a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |