The MODS-C-6P4C-H-S1 is a right angle modular jack with six contacts and a terminal pitch of 1.27mm. It features a solder termination method and is designed for through hole mounting. The component operates within a temperature range of -25 to 90 degrees Celsius. It has a maximum voltage rating of 120VAC and a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |