This unshrouded header features a single contact and a maximum current rating of 5.2 amps. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55 to 105 degrees Celsius.
Samtec MTLW-101-05-T-S-255 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.99mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-05-T-S-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.