The MTLW-107-06-F-S-155 is a 7-contact unshrouded header from Samtec with a 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a straight body orientation and a maximum current rating of 5.2 amps per contact. It is suitable for use in applications where a high-density connection is required.
Samtec MTLW-107-06-F-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-107-06-F-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.