
The MTLW-112-05-G-S-108 is a 12-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2.54mm, with a single row of contacts. The header is suitable for through-hole mounting and has a maximum current rating of 5.2A per contact. The operating temperature range is -55°C to 125°C, making it suitable for a wide range of applications. The header has a height of 4.26mm and a mating length of 2.74mm.
Samtec MTLW-112-05-G-S-108 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.26mm |
| Mating Length | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-112-05-G-S-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.