
This unshrouded header features 20 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a straight body orientation and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The maximum current rating per contact is 5.2A.
Samtec MTLW-120-06-G-S-141 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.1mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-120-06-G-S-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.