The MTLW-130-06-S-D-155 is a 60-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a 2.54mm terminal pitch and is mounted through a hole. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The component is available in a through-hole package type.
Samtec MTLW-130-06-S-D-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-130-06-S-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.