
The MTLW-132-05-G-S-141 is a 32-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a 2.54mm terminal pitch and a straight body orientation. This header is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is suitable for through hole mounting and has a maximum current rating of 5.2 amps per contact. The header has a height of 5.1mm and a mating length of 3.58mm.
Samtec MTLW-132-05-G-S-141 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.1mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-132-05-G-S-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.