
The MTMM-102-11-L-S-141 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a straight body orientation. The header operates within a temperature range of -55 to 125°C and has a maximum current rating of 3 amps per contact. The MTMM-102-11-L-S-141 is suitable for use in applications requiring a reliable and compact connection solution.
Samtec MTMM-102-11-L-S-141 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-11-L-S-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.