This unshrouded header features 4 contacts with a terminal pitch of 2mm and a termination method of solder. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 105°C. The header has a height of 11.48mm and a mating length of 9.98mm.
Samtec MTMM-104-11-T-S-393 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.48mm |
| Mating Length | 9.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-11-T-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.