
The MTMM-104-15-G-D-710 is an unshrouded header from Samtec with 8 contacts, a 2mm terminal pitch, and 2 rows. It features a straight body orientation and is designed for through hole mounting. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3 amps per contact. It is suitable for use in applications requiring a high level of reliability and durability.
Samtec MTMM-104-15-G-D-710 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 18.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-15-G-D-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.