The MTMM-115-07-G-S-393 is a 15-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a straight body orientation. The header is rated for through-hole mounting and can operate within a temperature range of -55 to 125°C. Each contact is rated for a maximum current of 3A. The header measures 11.48mm in height and has a mating length of 9.98mm.
Samtec MTMM-115-07-G-S-393 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.48mm |
| Mating Length | 9.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-07-G-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.