
The MTMM-115-13-G-D-308 is a 30-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2-row configuration with a terminal pitch of 2mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is mounted through a hole and has a height of 9.32mm and a mating length of 7.82mm.
Samtec MTMM-115-13-G-D-308 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.32mm |
| Mating Length | 7.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-13-G-D-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.