The MTMM-120-07-S-S-393 is a 20-contact unshrouded header from Samtec, designed for HDR connectors with a 2mm terminal pitch. It is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 3A, and the header measures 11.48mm in height with a mating length of 9.98mm.
Samtec MTMM-120-07-S-S-393 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.48mm |
| Mating Length | 9.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-07-S-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.