This 50-contact unshrouded header features a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and can operate between -55°C and 125°C. The header has a maximum current rating of 3A per contact and measures 19.53mm in height with a mating length of 18.03mm.
Samtec MTMM-125-15-S-D-710 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 18.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-125-15-S-D-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.