The MTMM-140-15-G-D-710 is an unshrouded header from Samtec with 80 contacts, a 2mm pitch, and a 2-row configuration. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 19.53mm. It is suitable for applications requiring a high-density interconnect solution.
Samtec MTMM-140-15-G-D-710 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 18.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-140-15-G-D-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.