This 100-contact unshrouded header from Samtec features a HDR gender and a 2mm terminal pitch. It is designed for use in board-to-board and mezzanine applications, with a termination method of solder. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available for through hole mounting and has a maximum current rating of 3 amps per contact.
Samtec MTMM-150-15-S-D-710 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 18.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-150-15-S-D-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.