
This 4-position unshrouded header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a product length of 5.08mm, a product depth of 2.48mm, and a product height of 3.55mm. The header is rated for operation between -55°C and 125°C and can handle a maximum current of 1A per contact. It is available in a straight body orientation and has a termination method of solder.
Samtec MTMS-104-02-G-S-040-004 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 3.55 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-104-02-G-S-040-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.