This unshrouded header features a HDR gender with one row and one contact, suitable for solder termination and through-hole mounting. It operates within a temperature range of -55°C to 105°C. The header has a straight body orientation and a maximum current rating of 3 amps per contact. It measures 10.05mm in height and 7.51mm in mating length.
Samtec MTSW-101-08-T-S-296 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.05mm |
| Mating Length | 7.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-101-08-T-S-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.