
The MTSW-102-06-F-S-006 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum current of 3A per contact and has a height of 2.69mm. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting.
Samtec MTSW-102-06-F-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-102-06-F-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.