The MTSW-102-09-L-S-393 is a 2-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and is designed for through hole mounting. The header operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A per contact. The MTSW-102-09-L-S-393 is constructed with a straight body orientation and is suitable for use in a variety of applications.
Samtec MTSW-102-09-L-S-393 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.52mm |
| Mating Length | 9.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-09-L-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.