
The MTSW-103-06-T-S-006 is a 3-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3A per contact and has a height of 2.69mm. It is suitable for use in applications where a compact, high-reliability connection is required.
Samtec MTSW-103-06-T-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-06-T-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.