
The MTSW-105-07-T-S-006 is an unshrouded header from Samtec with 5 contacts and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The MTSW-105-07-T-S-006 is suitable for use in applications requiring a reliable and compact board-to-board connection.
Samtec MTSW-105-07-T-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-07-T-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.