
The MTSW-106-06-T-S-141 is a 6-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 105°C. It is suitable for applications where a compact, high-density connection is required.
Samtec MTSW-106-06-T-S-141 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.12mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-06-T-S-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.