This unshrouded header features 6 HDR contacts with a terminal pitch of 2.54mm and a through hole mounting style. It operates between -55°C and 125°C. The header is rated for a maximum current of 3A per contact and has a height of 10.05mm with a mating length of 7.51mm.
Samtec MTSW-106-08-G-S-296 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.05mm |
| Mating Length | 7.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-08-G-S-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.