The MTSW-106-22-T-S-415-LL is a 6-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3 amps per contact. The header is available in a straight body orientation and is suitable for solder termination. It measures 13.08mm in height and has a mating length of 10.54mm.
Samtec MTSW-106-22-T-S-415-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.08mm |
| Mating Length | 10.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-22-T-S-415-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.