
The MTSW-108-11-G-D-669 is a 16-contact unshrouded header from Samtec, designed for HDR applications with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is mounted through a hole and has a height of 19.53mm with a mating length of 16.99mm.
Samtec MTSW-108-11-G-D-669 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 16.99mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-108-11-G-D-669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.