This Samtec MTSW-109-08-G-S-296 is a 9-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 10.05mm. It is suitable for applications requiring a reliable and compact connection solution.
Samtec MTSW-109-08-G-S-296 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.05mm |
| Mating Length | 7.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-08-G-S-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.