The MTSW-109-10-L-S-055 is a 9-contact unshrouded header from Samtec, designed for HDR connections with a 2.54mm terminal pitch. It is rated for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is available for use in applications requiring a high level of reliability and durability.
Samtec MTSW-109-10-L-S-055 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.93mm |
| Mating Length | 1.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-10-L-S-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.