
The MTSW-110-06-G-S-103 is a 10-contact unshrouded header from Samtec, designed for HDR connections with a 2.54mm pitch. It features a straight body orientation and can be mounted through a hole. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The header measures 5.15mm in height and has a mating length of 2.61mm.
Samtec MTSW-110-06-G-S-103 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.15mm |
| Mating Length | 2.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-06-G-S-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.