This Samtec MTSW-112-12-T-S-840 is a 12-contact unshrouded header with a 2.54mm terminal pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 105 degrees Celsius. The header is designed for HDR connectors and features a straight body orientation.
Samtec MTSW-112-12-T-S-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-112-12-T-S-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.