
This unshrouded header features 16 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates reliably between -55°C and 125°C. The header is designed for use in applications requiring high current ratings, with a maximum rating of 3 amps per contact.
Samtec MTSW-116-12-F-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-116-12-F-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.