
The MTSW-116-22-S-S-041 is a 16-contact unshrouded header from Samtec, featuring a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. The header is designed for through-hole mounting and has a height of 3.58mm with a mating length of 1.04mm.
Samtec MTSW-116-22-S-S-041 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.58mm |
| Mating Length | 1.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-116-22-S-S-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.