Samtec MTSW-117-08-T-S-231 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-117-08-T-S-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.