
The MTSW-119-06-G-S-006 is a 19-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and is designed for through-hole mounting. This header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It is available in a straight body orientation and is suitable for use in a variety of applications.
Samtec MTSW-119-06-G-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-119-06-G-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.