Unshrouded header with 64 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male header has straight orientation and through-hole mounting with solder termination. It utilizes bronze male pin contacts with gold plating and a mating length of 0.24 inches. The black housing is constructed from a material suitable for operation between -55°C and 125°C, with a maximum current rating of 3A. This lead-free and RoHS compliant component is designed for board-to-board applications.
Samtec MTSW-132-07-G-D-240 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-132-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.