Samtec MTSW-132-07-L-S-231 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-132-07-L-S-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.